Microchip 24FC01-I/MS, 1kbit EEPROM Memory Chip, 3500ns 8-Pin MSOP I2C, Serial-2 Wire
- RS Stock No.:
- 188-0241
- Mfr. Part No.:
- 24FC01-I/MS
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 188-0241
- Mfr. Part No.:
- 24FC01-I/MS
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Memory Size | 1kbit | |
| Interface Type | I2C, Serial-2 Wire | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 3 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128 | |
| Data Retention | >200yr | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 3500ns | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Memory Size 1kbit | ||
Interface Type I2C, Serial-2 Wire | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 3 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128 | ||
Data Retention >200yr | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 3500ns | ||
The Microchip Technology Inc. 24FC01 is a 1Kb Serial EEPROM capable of speeds up to 1MHz. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC01 also has a page write capability for up to 8 bytes of data. The 24FC01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages, and is also available in the 5-lead SOT-23 package.
Single supply with operation down to 1.7V
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C compatible
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz, 400 kHz, and 1MHz compatibility
Page write time 5 ms max
More than 1 million erase/write cycles
Data retention >200 years
Factory programmable available
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C compatible
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz, 400 kHz, and 1MHz compatibility
Page write time 5 ms max
More than 1 million erase/write cycles
Data retention >200 years
Factory programmable available
