Microchip 24FC01-I/SN, 1kbit EEPROM Memory Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-0225
Mfr. Part No.:
24FC01-I/SN
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Memory Size

1kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

3500ns

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

The Microchip Technology Inc. 24FC01 is a 1Kb Serial EEPROM capable of speeds up to 1MHz. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC01 also has a page write capability for up to 8 bytes of data. The 24FC01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages, and is also available in the 5-lead SOT-23 package.

Single supply with operation down to 1.7V
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C compatible
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz, 400 kHz, and 1MHz compatibility
Page write time 5 ms max
More than 1 million erase/write cycles
Data retention >200 years
Factory programmable available