Microchip 24FC04-I/SN, 4kbit EEPROM Chip 8-Pin SOIC Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-0129
Mfr. Part No.:
24FC04-I/SN
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

Number of Words

512

Data Retention

>200yr

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

The Microchip Technology Inc. 24FC04 is a 4Kb I2C™ compatible Serial EEPROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC04 also has a page write capability for up to 16 bytes of data. The 24FC04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Single supply with operation down to 1.7V
2-wire serial interface, I2C™ compatible
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz, 400 kHz, and 1 MHz clock compatibility
Page write time 3 ms, typical
Self-timed erase/write cycle
16-byte page write buffer
Hardware write-protect
ESD protection >4,000V
More than 1 million erase/write cycles
Data retention >200 years