onsemi N25S830HAT22IOS, 256kbit EEPROM Memory Chip 8-Pin TSSOP SPI
- RS Stock No.:
- 186-9109
- Mfr. Part No.:
- N25S830HAT22I
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9109
- Mfr. Part No.:
- N25S830HAT22I
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 256kbit | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 32K | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 256kbit | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 32K | ||
Maximum Operating Temperature +85 °C | ||
2.7 to 3.6 V power supply range
Very low standby current - typical Isb as low as 1 uA
Very low operating current - as low as 3 mA
Simple memory control: single chip select (CS), serial input (SI) and serial output (SO)
Flexible operating modes: word read and write, page mode (32 word page), and burst mode (full array)
32 K x 8 bit organization
Self timed write cycles
Built-in write protection (CS high)
HOLD pin for pausing communication
Very low standby current - typical Isb as low as 1 uA
Very low operating current - as low as 3 mA
Simple memory control: single chip select (CS), serial input (SI) and serial output (SO)
Flexible operating modes: word read and write, page mode (32 word page), and burst mode (full array)
32 K x 8 bit organization
Self timed write cycles
Built-in write protection (CS high)
HOLD pin for pausing communication
