ROHM BR24H256FVM-5ACTR, 256kbit EEPROM Memory 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 186-4549
- Mfr. Part No.:
- BR24H256FVM-5ACTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 186-4549
- Mfr. Part No.:
- BR24H256FVM-5ACTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 256kbit | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32k x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 100yr | |
| Number of Words | 32k | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 256kbit | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32k x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 100yr | ||
Number of Words 32k | ||
- COO (Country of Origin):
- TH
BR24H256xxx-5AC Series is a 256 Kbit serial EEPROM of I2C BUS Interface.
All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)
1.7 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 64 Byte
Bit Format 32K x 8 bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State FFh
Applications
Automotive Camera
Automotive Electronics
1.7 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 64 Byte
Bit Format 32K x 8 bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State FFh
Applications
Automotive Camera
Automotive Electronics
