onsemi NV25080DWHFT3G, 8kbit EEPROM Memory 8-Pin SOIC SPI
- RS Stock No.:
- 185-9192
- Mfr. Part No.:
- NV25080DWHFT3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9192
- Mfr. Part No.:
- NV25080DWHFT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 8kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1k x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +150 °C | |
| Number of Words | 1k | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 8kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1k x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +150 °C | ||
Number of Words 1k | ||
Data Retention 200yr | ||
- COO (Country of Origin):
- PH
Automotive Temperatures Grade0: -40°C to +150°C/VCC = 2.5V to 5.5V
SOIC and TSSOP 8-Lead Packages
10 MHz SPI Compatible
SPI Modes (0,0) & (1,1)
16-byte Page Write Buffer
Self-timed Write Cycle
Hardware and Software Protection
Block Write Protection - Protect , or Entire EEPROM Array
Low Power CMOS Technology
200 Year Data Retention
These Devices are Pb-Free, Halogen Free/BFR Free
Additional Identification Page with Permanent Write Protection
NV Prefix for Automotive and Other Applications Requiring Site and Change Control
Program/Erase Cycles: − 4,000,000 at 25°C − 1,200,000 at +85°C − 600,000 at +125°C − 300,000 at +150°C
Allows the use in safety critical application
Space-Efficient Packaging
Applications
Door module
Body computer & energy management unit
Immobilizer unit
Wiper module
Park assist unit
Light management unit
Electronic parking brake
Engine Start/Stop control unit
Engine control unit
ABS/ESP (Electronic Stability Program)
Airbag
Integrated navigation and infotainment systems
Electric steering control unit, ESL
SOIC and TSSOP 8-Lead Packages
10 MHz SPI Compatible
SPI Modes (0,0) & (1,1)
16-byte Page Write Buffer
Self-timed Write Cycle
Hardware and Software Protection
Block Write Protection - Protect , or Entire EEPROM Array
Low Power CMOS Technology
200 Year Data Retention
These Devices are Pb-Free, Halogen Free/BFR Free
Additional Identification Page with Permanent Write Protection
NV Prefix for Automotive and Other Applications Requiring Site and Change Control
Program/Erase Cycles: − 4,000,000 at 25°C − 1,200,000 at +85°C − 600,000 at +125°C − 300,000 at +150°C
Allows the use in safety critical application
Space-Efficient Packaging
Applications
Door module
Body computer & energy management unit
Immobilizer unit
Wiper module
Park assist unit
Light management unit
Electronic parking brake
Engine Start/Stop control unit
Engine control unit
ABS/ESP (Electronic Stability Program)
Airbag
Integrated navigation and infotainment systems
Electric steering control unit, ESL
