ROHM BR24G64FJ-5E2, 64kbit EEPROM Memory 8-Pin SOP-J Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
185-0805
Mfr. Part No.:
BR24G64FJ-5E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.37mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Data Retention

200yr

COO (Country of Origin):
JP
BR24G64FJ-5 is a 64Kbit serial EEPROM of I²C BUS Interface.

All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)
1.6 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 32 Bytes
Bit Format 4K x 8 bits
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy