ROHM BR24G04FVT-3GE2 EEPROM
- RS Stock No.:
- 185-0792
- Mfr. Part No.:
- BR24G04FVT-3GE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0792
- Mfr. Part No.:
- BR24G04FVT-3GE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
- COO (Country of Origin):
- JP
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
