ROHM BR24G16FVT-3AGE2, 16kbit EEPROM Memory 8-Pin TSSOP-B Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
185-0775
Mfr. Part No.:
BR24G16FVT-3AGE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

16kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TSSOP-B

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Number of Words

2K

Maximum Operating Temperature

+85 °C

Data Retention

40yr

COO (Country of Origin):
JP
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy