ROHM BR24L16FJ-WE2, 16kbit EEPROM Memory 8-Pin SOP-J Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
185-0769
Mfr. Part No.:
BR24L16FJ-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

16kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.37mm

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Number of Words

2K

COO (Country of Origin):
JP
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy