ROHM BR24G32NUX-5TR, 32kbit EEPROM Memory 8-Pin VSON008X2030 Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 185-0766
- Mfr. Part No.:
- BR24G32NUX-5TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0766
- Mfr. Part No.:
- BR24G32NUX-5TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | VSON008X2030 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.6 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2 x 3 x 0.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 4K | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type VSON008X2030 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.6 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 2 x 3 x 0.6mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 4K | ||
- COO (Country of Origin):
- JP
BR24G32NUX-5 is a 32Kbit serial EEPROM of I²C BUS Interface.
All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)
1.6 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 32 Bytes
Bit Format 4K x 8 bits
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
1.6 V to 5.5 V Wide Limit of Operating Voltage, Possible 1 MHz Operation
Page Write Mode 32 Bytes
Bit Format 4K x 8 bits
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
