ROHM BR24T16NUX-WTR, 16kbit EEPROM Memory 8-Pin VSON008X2030 Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
185-0763
Mfr. Part No.:
BR24T16NUX-WTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

16kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.6mm

Data Retention

40yr

Number of Words

2K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
BR24T16NUX-W is a serial EEPROM of I²C BUS Interface Method.

Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Other devices than EEPROM can be connected to the same port, saving microcontroller port
1.6V to 5.5V Single Power Source Operation most suitable for battery use
1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400KHz operation
Page Write Mode useful for initial value write at factory shipment
Self-timed Programming Cycle
Low Current Consumption
Prevention of Write Mistake
Write (Write Protect) Function Added
Prevention of Write Mistake at Low Voltage
More than 1 million write cycles
More than 40 years data retention
Noise filter built in SCL / SDA terminal
Initial delivery state Ffh

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy