ROHM BR25S128FVT-WE2, 128kbit EEPROM Memory 8-Pin TSSOP-B SPI

Stock information currently inaccessible
RS Stock No.:
185-0703
Mfr. Part No.:
BR25S128FVT-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

TSSOP-B

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Number of Words

16K

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy