ROHM BR24A64F-WLBH2, 64kbit EEPROM Memory 8-Pin SOP Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
185-0673
Mfr. Part No.:
BR24A64F-WLBH2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4.4 x 1.5mm

Minimum Operating Temperature

-40 °C

Number of Words

8K

Data Retention

40yr

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
JP
This is the product guarantees long time support in Industrial market. A serial EEPROM(Electrically Erasable Programmable Read Only Memory) is non-volatile memory that can be overwritten electrically, in units of bytes, and is most suitable for data storage use. ROHM's high reliability serial EEPROMs are among the top of their class. They command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.8V to 5.5V, 2.5V to 5.5V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Long time support a product for Industrial applications.
Completely conforming to I²C BUS
Wide operating voltage range:2.5 to 5.5V
Data rewrite up to 1,000,000times