ROHM BR24G128FJ-5E2, 128kbit EEPROM Memory 8-Pin SOP-J Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
RS Stock No.:
185-0651
Mfr. Part No.:
BR24G128FJ-5E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.37mm

Minimum Operating Temperature

-40 °C

Number of Words

16K

Data Retention

40yr

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
BR24G128FJ-5 is a 128Kbit serial EEPROM of I²C BUS Interface.

All Controls Available by 2 Ports of Serial Clock(SCL) and Serial Data (SDA)
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 16K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy