ROHM BR24G256FVM-5TR, 256kbit EEPROM Memory 8-Pin MSOP Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 185-0621
- Mfr. Part No.:
- BR24G256FVM-5TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0621
- Mfr. Part No.:
- BR24G256FVM-5TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 256kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.6 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 32K | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 256kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.6 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 32K | ||
Data Retention 200yr | ||
- COO (Country of Origin):
- JP
BR24G256FVM-5 is a 256Kbit serial EEPROM of I²C BUS Interface.
All Controls Available by 2 Ports of Serial Clock(SCL) and Serial Data (SDA)
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 16K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 16K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
