ROHM BR25G128NUX-3TR, 128kbit EEPROM Memory 8-Pin VSON008X2030 SPI
- RS Stock No.:
- 185-0618
- Mfr. Part No.:
- BR25G128NUX-3TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0618
- Mfr. Part No.:
- BR25G128NUX-3TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 128kbit | |
| Interface Type | SPI | |
| Package Type | VSON008X2030 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.6 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2 x 3 x 0.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 16K | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 128kbit | ||
Interface Type SPI | ||
Package Type VSON008X2030 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.6 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 2 x 3 x 0.6mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 16K | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
- COO (Country of Origin):
- JP
BR25G128NUX-3 is a 128Kbit Serial EEPROM of SPI BUS Interface
High Speed Clock Action up to 20MHz (Max)
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
Up to 64 Bytes in Page Write Mode.
For SPI Bus Interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
At Write Action (5V) : 0.5mA (Typ)
At Read Action (5V) : 2.0mA (Typ)
At Standby Action (5V) : 0.1μA (Typ)
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition at Power On
Write Prohibition by Command Code (WRDI)
Write Prohibition by WPB Pin
Write Prohibition Block Setting by Status Registers (BP1, BP0)
Prevention of Write Mistake at Low Voltage
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data
Memory Array: FFh
Status Register: WPEN, BP1, BP0 : 0
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
Up to 64 Bytes in Page Write Mode.
For SPI Bus Interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
At Write Action (5V) : 0.5mA (Typ)
At Read Action (5V) : 2.0mA (Typ)
At Standby Action (5V) : 0.1μA (Typ)
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition at Power On
Write Prohibition by Command Code (WRDI)
Write Prohibition by WPB Pin
Write Prohibition Block Setting by Status Registers (BP1, BP0)
Prevention of Write Mistake at Low Voltage
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data
Memory Array: FFh
Status Register: WPEN, BP1, BP0 : 0
