ROHM BR24G08FVJ-3GTE2, 8kbit EEPROM Memory 8-Pin TSSOP-BJ Serial-I2C
- RS Stock No.:
- 183-0507
- Mfr. Part No.:
- BR24G08FVJ-3GTE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0507
- Mfr. Part No.:
- BR24G08FVJ-3GTE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 8kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP-BJ | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1024 x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 3 x 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1024 | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 8kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP-BJ | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1024 x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 3 x 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1024 | ||
Data Retention 40yr | ||
The Rohm serial EEPROM with 1.6V to 5.5V wide limit of operating voltage. It has I2C Interface and self timed programming cycle.
Low current consumption
