ROHM BU9889GUL-WE2, 8kbit EEPROM Memory 6-Pin VCSP Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
183-0479
Mfr. Part No.:
BU9889GUL-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

8kbit

Interface Type

Serial-I2C

Package Type

VCSP

Mounting Type

Surface Mount

Pin Count

6

Organisation

1024 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

1.6 x 1 x 0.45mm

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Number of Words

1024

Minimum Operating Temperature

-40 °C

New package type, which is WL-CSP, is lined up to the high-reliability EEPROMs. There are a variety of interface products available such as I²C BUS and SPI BUS for the small application (i.e. wireless LAN, Blue tooth, and so on).

EEPROMs in the WL-CSP optimized for compact modules and portable devices
VCSP50L1 : 1.60 x 1.00 x 0.55 mm
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 100,000 times