ROHM BU9833GUL-WE2, 2kbit EEPROM Memory 6-Pin VCSP Serial-I2C

Stock information currently inaccessible
RS Stock No.:
183-0459
Mfr. Part No.:
BU9833GUL-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

VCSP

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

1.5 x 1.27 x 0.45mm

Number of Words

256

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Minimum Operating Temperature

-40 °C

New package type, which is WL-CSP, is lined up to the high-reliability EEPROMs. There are a variety of interface products available such as I²C BUS and SPI BUS for the small application (i.e. wireless LAN, Blue tooth, and so on).

EEPROMs in the WL-CSP optimized for compact modules and portable devices
VCSP50L1 : 1.27 x 1.50 x 0.55 mm
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy