ROHM BRCB016GWL-3E2, 16kbit EEPROM Memory 5-Pin UCSP Serial-I2C
- RS Stock No.:
- 183-0435
- Mfr. Part No.:
- BRCB016GWL-3E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0435
- Mfr. Part No.:
- BRCB016GWL-3E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 16kbit | |
| Interface Type | Serial-I2C | |
| Package Type | UCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Organisation | 2048 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Programming Voltage | 3.6V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 1.15 x 1.1 x 0.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 40yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 2048 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 16kbit | ||
Interface Type Serial-I2C | ||
Package Type UCSP | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Organisation 2048 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Programming Voltage 3.6V | ||
Number of Bits per Word 8bit | ||
Dimensions 1.15 x 1.1 x 0.45mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 40yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 2048 | ||
New package type, which is WL-CSP, is lined up to the high-reliability EEPROMs. There are a variety of interface products available such as I²C BUS and SPI BUS for the small application (i.e. wireless LAN, Blue tooth, and so on)
Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
1.7V to 3.6V single power source action most suitable for battery use
1.7V to 3.6V wide limit of action voltage, possible FAST MODE 400KHz action
16byte page write mode useful for initial value write at factory shipment
Auto erase and auto end function at data write
Low current consumption
Write mistake prevention function at low voltage
Data rewrite up to 1,000,000 times
Data kept for 40 years
Noise filter built in SCL / SDA terminal
Shipment data all address FFh
1.7V to 3.6V single power source action most suitable for battery use
1.7V to 3.6V wide limit of action voltage, possible FAST MODE 400KHz action
16byte page write mode useful for initial value write at factory shipment
Auto erase and auto end function at data write
Low current consumption
Write mistake prevention function at low voltage
Data rewrite up to 1,000,000 times
Data kept for 40 years
Noise filter built in SCL / SDA terminal
Shipment data all address FFh
