ROHM BR25S320FVM-WTR, 32kbit EEPROM Memory 8-Pin MSOP SPI

Stock information currently inaccessible
RS Stock No.:
183-0426
Mfr. Part No.:
BR25S320FVM-WTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

32kbit

Interface Type

SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 2.8 x 0.75mm

Minimum Operating Temperature

-40 °C

Number of Words

4096

Maximum Operating Temperature

+85 °C

Data Retention

40yr

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.

Completely conforming to the world standard SPI BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy