ROHM BR25G1MFJ-3GE2, 1Mbit EEPROM Memory 8-Pin SOP-J SPI
- RS Stock No.:
- 183-0336
- Mfr. Part No.:
- BR25G1MFJ-3GE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0336
- Mfr. Part No.:
- BR25G1MFJ-3GE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 1Mbit | |
| Interface Type | SPI | |
| Package Type | SOP-J | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.37mm | |
| Number of Words | 128K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 1Mbit | ||
Interface Type SPI | ||
Package Type SOP-J | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.37mm | ||
Number of Words 128K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
High Speed Clock Action up to 10MHz (Max)
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.8V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
Up to 256 Bytes in Page Write Mode.
For SPI Bus Interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 128Kx8
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.8V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
Up to 256 Bytes in Page Write Mode.
For SPI Bus Interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 128Kx8
