ROHM BR24C21FV-E2, 1kbit EEPROM Memory 8-Pin SSOP Serial-I2C
- RS Stock No.:
- 183-0317
- Mfr. Part No.:
- BR24C21FV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0317
- Mfr. Part No.:
- BR24C21FV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 1kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.4 x 3 x 1.15mm | |
| Number of Words | 128 | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 10yr | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 1kbit | ||
Interface Type Serial-I2C | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.4 x 3 x 1.15mm | ||
Number of Words 128 | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 10yr | ||
Minimum Operating Temperature -40 °C | ||
ROHM's serial EEPROM series are optimized for displays as well as Plug & Play memory modules.
Compatible with DDC1/DDC2
1kbit (128 words x 8 bits) serial EEPROMs
Wide operating voltage range:2.5 to 5.5V
Data rewrite up to 100,000 times
1kbit (128 words x 8 bits) serial EEPROMs
Wide operating voltage range:2.5 to 5.5V
Data rewrite up to 100,000 times
