ROHM BR24S256FJ-WE2, 256kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- RS Stock No.:
- 183-0309
- Mfr. Part No.:
- BR24S256FJ-WE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0309
- Mfr. Part No.:
- BR24S256FJ-WE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 256kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SOP-J | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32768 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.37mm | |
| Data Retention | 40yr | |
| Number of Words | 32768 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 256kbit | ||
Interface Type Serial-I2C | ||
Package Type SOP-J | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32768 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.37mm | ||
Data Retention 40yr | ||
Number of Words 32768 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
