ROHM BR24G128FJ-3AGTE2, 128kbit EEPROM Memory 8-Pin SOP-J Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
183-0270
Mfr. Part No.:
BR24G128FJ-3AGTE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

16384 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.37mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

16384

Data Retention

40yr

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times