ROHM BR93G46F-3BGTE2, 1kbit EEPROM Memory 8-Pin SOP Serial-Microwire
- RS Stock No.:
- 183-0246
- Mfr. Part No.:
- BR93G46F-3BGTE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0246
- Mfr. Part No.:
- BR93G46F-3BGTE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 1kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64 x 16 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 64 | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 1kbit | ||
Interface Type Serial-Microwire | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64 x 16 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 16bit | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 64 | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 40yr | ||
BR93G46-3B is serial EEPROM of serial 3-line Interface method. They are 16bit organization and CS PIN is the third PIN in their PIN configuration
3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared)
Operations available at high speed 3MHz clock (4.5V ∼ 5.5V)
High speed write available (write time 5ms max.)
Same package and pin configuration from 1Kbit to 16Kbit
1.7∼5.5V single power source operation
Address auto increment function at read operation
Write mistake prevention function » Write prohibition at power on » Write prohibition by command code » Write mistake prevention function at low voltage
Self-timed programming cycle
Program condition display by READY / BUSY
Compact package SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/ TSSOP-B8J/DIP-T8/VSON008X2030
More than 40 years data retention
More than 1 million write cycles
Initial delivery state all addresses FFFFh
Operations available at high speed 3MHz clock (4.5V ∼ 5.5V)
High speed write available (write time 5ms max.)
Same package and pin configuration from 1Kbit to 16Kbit
1.7∼5.5V single power source operation
Address auto increment function at read operation
Write mistake prevention function » Write prohibition at power on » Write prohibition by command code » Write mistake prevention function at low voltage
Self-timed programming cycle
Program condition display by READY / BUSY
Compact package SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/ TSSOP-B8J/DIP-T8/VSON008X2030
More than 40 years data retention
More than 1 million write cycles
Initial delivery state all addresses FFFFh
