ROHM BR34E02FVT-3E2, 2kbit EEPROM Memory 8-Pin TSSOP-B Serial-2 Wire

Stock information currently inaccessible
RS Stock No.:
183-0210
Mfr. Part No.:
BR34E02FVT-3E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

TSSOP-B

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

4.4 x 3 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

256

Data Retention

40yr

A serial EEPROM(Electrically Erasable Programmable Read Only Memory) is non-volatile memory that can be overwritten electrically, in units of bytes, and is most suitable for data storage use. ROHM's high reliability serial EEPROMs are among the top of their class. They command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.8V to 5.5V, 2.5V to 5.5V) and package types, making them ideal for battery powered devices. The entire series are lead-free. This Family is Plug & Play memory modules for SPD.

SPD memory for memory modules
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times