ROHM BR24T32FVJ-WE2, 32kbit EEPROM Memory 8-Pin TSSOP-BJ Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-0190
Mfr. Part No.:
BR24T32FVJ-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

TSSOP-BJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.85mm

Number of Words

4096

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times