ROHM BR24T04FJ-WE2, 4kbit EEPROM Memory 8-Pin SOP-J Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0159
Mfr. Part No.:
BR24T04FJ-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times