ROHM BR24G16NUX-3ATTR, 16kbit EEPROM Memory 8-Pin VSON Serial-I2C
- RS Stock No.:
- 183-0132
- Mfr. Part No.:
- BR24G16NUX-3ATTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-0132
- Mfr. Part No.:
- BR24G16NUX-3ATTR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times