Microchip 24AA01T-I/LT, 1kB EEPROM Memory, 3500ns 5-Pin SC-70 Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5328
Mfr. Part No.:
24AA01T-I/LT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Interface Type

Serial-I2C

Package Type

SC-70

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

2.25 x 1.35 x 1mm

Maximum Random Access Time

3500ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Number of Words

128