Microchip 24AA02H-I/P, 2kbit EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4972
Mfr. Part No.:
24AA02H-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

256

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Data Retention

200yr