Microchip 25LC1024-E/MF, 1MB EEPROM Memory, 50ns 8-Pin DFN Serial-SPI
- RS Stock No.:
- 178-4965
- Mfr. Part No.:
- 25LC1024-E/MF
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4965
- Mfr. Part No.:
- 25LC1024-E/MF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Interface Type | Serial-SPI | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5 x 6 x 0.95mm | |
| Number of Words | 128k | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 50ns | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Interface Type Serial-SPI | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 5 x 6 x 0.95mm | ||
Number of Words 128k | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 50ns | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
