Microchip 24LC08B/P, 8kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
- RS Stock No.:
- 178-4956
- Mfr. Part No.:
- 24LC08B/P
- Brand:
- Microchip
Subtotal (1 tube of 60 units)*
£20.64
(exc. VAT)
£24.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | £0.344 | £20.64 |
*price indicative
- RS Stock No.:
- 178-4956
- Mfr. Part No.:
- 24LC08B/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kbit | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 4 Block x 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Minimum Operating Temperature | 0 °C | |
| Data Retention | >200yr | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kbit | ||
Interface Type Serial-I2C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 4 Block x 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Minimum Operating Temperature 0 °C | ||
Data Retention >200yr | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
