Microchip 24LC128-E/ST, 2kbit EEPROM Memory, 900ns 8-Pin TSSOP I2C

Stock information currently inaccessible
RS Stock No.:
178-4122
Mfr. Part No.:
24LC128-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.5 x 3.1 x 1.05mm

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy