Microchip 93C66B-I/ST, 4kbit EEPROM Memory, 200ns 8-Pin TSSOP Serial-3 Wire

Stock information currently inaccessible
RS Stock No.:
178-4121
Mfr. Part No.:
93C66B-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial-3 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Random Access Time

200ns

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy