Microchip 25LC320A-E/MS, 32kbit EEPROM Memory, 160ns 8-Pin MSOP Serial-SPI
- RS Stock No.:
- 178-4119
- Mfr. Part No.:
- 25LC320A-E/MS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4119
- Mfr. Part No.:
- 25LC320A-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kbit | |
| Interface Type | Serial-SPI | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4096 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 3 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4096 | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Random Access Time | 160ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kbit | ||
Interface Type Serial-SPI | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4096 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 3 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4096 | ||
Data Retention 200yr | ||
Maximum Operating Temperature +125 °C | ||
Maximum Random Access Time 160ns | ||
