Microchip 93C46C-I/ST, 1kB EEPROM Memory, 400ns 8-Pin TSSOP Serial-Microwire

Stock information currently inaccessible
RS Stock No.:
178-4113
Mfr. Part No.:
93C46C-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Interface Type

Serial-Microwire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

4.5 x 3.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

64, 128

Data Retention

>200yr

Maximum Random Access Time

400ns