Microchip 25LC640A-E/MS, 64kB EEPROM Memory, 160ns 8-Pin MSOP Serial-SPI

Stock information currently inaccessible
RS Stock No.:
178-4103
Mfr. Part No.:
25LC640A-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Interface Type

Serial-SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Minimum Operating Temperature

-40 °C

Number of Words

8192

Data Retention

200yr

Maximum Random Access Time

160ns

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy