Microchip 25AA160C-I/MS, 16kB EEPROM Memory, 160ns 8-Pin MSOP Serial-SPI

Stock information currently inaccessible
RS Stock No.:
178-4100
Mfr. Part No.:
25AA160C-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Interface Type

Serial-SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

2048 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Minimum Operating Temperature

-40 °C

Number of Words

2048

Automotive Standard

AEC-Q100

Maximum Random Access Time

160ns

Maximum Operating Temperature

+85 °C

Data Retention

200yr