Microchip 24LC128-E/SN, 128kB EEPROM Memory, 3500ns 8-Pin SOIC Serial-I2C

Stock information currently inaccessible
RS Stock No.:
178-4094
Mfr. Part No.:
24LC128-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kB

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

3500ns

Minimum Operating Temperature

-40 °C

Number of Words

16k

Data Retention

200yr

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy