Microchip 24AA256-I/ST, 256kbit Serial EEPROM Memory, 1000ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 178-4077
- Mfr. Part No.:
- 24AA256-I/ST
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 178-4077
- Mfr. Part No.:
- 24AA256-I/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | >200yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 32 | |
| Maximum Random Access Time | 1000ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention >200yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 32 | ||
Maximum Random Access Time 1000ns | ||
