Microchip 25LC160/SN, 16kbit Serial EEPROM Memory, 2μs 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 178-4072
- Mfr. Part No.:
- 25LC160/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 178-4072
- Mfr. Part No.:
- 25LC160/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kbit | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5 x 3.99 x 1.55mm | |
| Data Retention | >200yr | |
| Maximum Random Access Time | 2µs | |
| Number of Words | 2048 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kbit | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 2048 x 8 | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 5 x 3.99 x 1.55mm | ||
Data Retention >200yr | ||
Maximum Random Access Time 2µs | ||
Number of Words 2048 | ||
