Microchip 25C160/SN, 16kbit Serial EEPROM Memory, 2μs 8-Pin SOIC Serial-SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4070
Mfr. Part No.:
25C160/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

2048 x 8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 3.99 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

2µs

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Number of Words

2048