Microchip 93LC46B/ST, 1kbit Serial EEPROM Memory 8-Pin TSSOP Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4066
Mfr. Part No.:
93LC46B/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

3.1 x 4.5 x 1.05mm

Number of Words

64

Data Retention

>200yr