Microchip 24LC02B-E/SN, 2kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

Stock information currently inaccessible
RS Stock No.:
178-4063
Mfr. Part No.:
24LC02B-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

Maximum Random Access Time

1000ns

Data Retention

>200yr

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy