Microchip 24AA1026-I/SM, 1024kbit Serial EEPROM Memory, 1000ns 8-Pin SOIJ Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-3976
Mfr. Part No.:
24AA1026-I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1024kbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.25 x 1.98mm

Maximum Random Access Time

1000ns

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Minimum Operating Temperature

-40 °C

Number of Words

128