Microchip 24LC256-E/ST, 256kbit Serial EEPROM Memory 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 177-1746
- Mfr. Part No.:
- 24LC256-E/ST
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-1746
- Mfr. Part No.:
- 24LC256-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 32K | |
| Maximum Operating Temperature | +125 °C | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 32K | ||
Maximum Operating Temperature +125 °C | ||
Data Retention 200yr | ||
The Microchip Technology Inc. 24LC256 is a 256Kb (32K x 8) Serial Electrically Erasable PROM (EEPROM), capable of 2.5V to 5.5V operation. It has been developed for advanced, low-power applications such as personal communications or data acquisition.
Additional Features:
Reliable EEPROM Memory:
32K x 8 (256Kbit)
Self-Timed Erase/Write Cycle
64-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 2.5V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C™ Compatible:
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatible
ESD Protection >4000V
Pb-free
Reliable EEPROM Memory:
32K x 8 (256Kbit)
Self-Timed Erase/Write Cycle
64-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 2.5V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C™ Compatible:
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatible
ESD Protection >4000V
Pb-free
