Microchip 25LC256-E/ST, 256kbit Serial EEPROM Memory 8-Pin TSSOP Serial-SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-1683
Mfr. Part No.:
25LC256-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

The Microchip 25LC256 is a 256 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.

Additional Features: 32,768 x 8-bit (256 Kbit) Serial Peripheral Interface (SPI) Compatible
Supports SPI modes 0 and 3
Up to 10 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption
Read current: 6mA (Max) at 10 MHz
Write current: 5 mA (Max) at 5.5 V
Standby current: 5 μA (Max) at 5.5 V
Block Write Protection: Protect 1/4, 1/2 or Entire Array
More than 1 million erase/write cycles
Data retention > 200 years
Temperature Ranges Available
Industrial (I): -40°C to 85°C
Extended (E): -40°C to +125°C

Factory Programming
Available in standard packages including 8-lead PDIP, SOIC, SOIJ, and TSSOP, as well as 5x6mm DFN